
Surface mount h-bridge motor driver with 36V operating supply voltage and 2.8A output current. Features DMOS technology, parallel interface, and brushed motor compatibility. Operates from 8V to 38V supply, with a maximum collector current of 1.8A. Packaged in a 16-HTSSOP, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments DRV8801PWP technical specifications.
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Collector Current | 1.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 8V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 36V |
| Output Current | 2.8A |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DRV8801 |
| Technology | DMOS |
| Weight | 0.002212oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8801PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
