
36V, 2.8A H-bridge motor driver IC, featuring DMOS technology and a parallel interface. This surface mount component operates from 8V to 38V with a nominal 36V supply, delivering up to 2.8A output current. Designed for a wide temperature range of -40°C to 85°C, it is packaged in a 16-HTSSOP on tape and reel. The device offers current feedback and is RoHS compliant.
Texas Instruments DRV8801PWPR technical specifications.
| Package/Case | HTSSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Current | 2.8A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Technology | DMOS |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8801PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
