
Automotive H-bridge motor driver, featuring a 36V maximum supply voltage and 2.8A output current. This integrated circuit offers parallel interface and DMOS technology for efficient motor control. Designed for surface mount applications with a 16-QFN package, it operates across a wide temperature range from -40°C to 125°C. The component is RoHS compliant and AEC-Q100 qualified for automotive use.
Texas Instruments DRV8801QRTYRQ1 technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 32V |
| Output Current | 2.8A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 6mA |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8801QRTYRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
