
High-performance h-bridge motor driver for brushed DC motors, featuring a 38V maximum supply voltage and 2.8A output current. This integrated circuit offers precise current feedback and operates over a wide temperature range of -40°C to 85°C. The compact 16-QFN package, measuring 4.15mm x 4.15mm x 0.75mm, is designed for surface mounting. It utilizes a parallel interface for control and is RoHS compliant.
Texas Instruments DRV8801RTYT technical specifications.
| Package/Case | QFN |
| Height | 0.75mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Collector Current | 1.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 8V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 32V |
| Output Current | 2.8A |
| Output Voltage | 400mV |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DRV8801 |
| Supply Current | 6mA |
| Technology | DMOS |
| Thickness | 750um |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8801RTYT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
