The DRV8802PWPR is a surface mount motor driver from Texas Instruments, available in a 2000-unit reel package. It operates over a -40°C to 85°C temperature range and is compatible with lead-free assembly processes. The device can supply up to 1.1A of current and is suitable for use with a 8V to 45V supply voltage. It is RoHS compliant and available in a tape and reel packaging format.
Texas Instruments DRV8802PWPR technical specifications.
| Package/Case | HTSSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Output Current | 1.1A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8802PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
