Quad low-side motor driver IC featuring 60V maximum supply voltage and 1A output current per channel, capable of driving stepper motors. This surface mount component offers parallel interface control and operates within a temperature range of -40°C to 125°C. Packaged in HTSSOP, it supports PWM control for precise motor operation.
Sign in to ask questions about the Texas Instruments DRV8803PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8803PWP technical specifications.
| Package/Case | HTSSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8.2V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 1.6mA |
| Output Current | 1A |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DRV8803 |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8803PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
