
The DRV8804PWPR is a 4-channel motor driver IC from Texas Instruments, designed for use in surface mount applications. It operates over a temperature range of -40°C to 125°C and can handle supply voltages up to 60V. The device features SPI interface and is compliant with RoHS regulations. It is available in a lead-free HTSSOP-EP package, packaged in tape and reel quantities of 2000.
Texas Instruments DRV8804PWPR technical specifications.
| Package/Case | HTSSOP EP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8.2V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 1A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8804PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
