
Texas Instruments DRV8805DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8.2V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 800mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DRV8805 |
| Supply Current | 1.6mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8805DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.