
Texas Instruments DRV8806PWP technical specifications.
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Collector Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8.2V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 2A |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2A |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8806PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
