
The DRV8806PWPR is a 4-channel motor driver IC from Texas Instruments, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compatible with SPI interface. The device can supply up to 2A of current per channel and is available in a lead-free HTSSOP EP package. The DRV8806PWPR is RoHS compliant and available in quantities of 2000 units per reel.
Sign in to ask questions about the Texas Instruments DRV8806PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8806PWPR technical specifications.
| Package/Case | HTSSOP EP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8.2V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 2A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DRV8806 |
| Supply Current | 2A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8806PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
