
STEPPER MOTOR CONTROLLER, 8A, PQFP64, GREEN, PLASTIC, HTQFP-64
Texas Instruments DRV8810PAP technical specifications.
| Package/Case | HTQFP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 7V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 27V |
| Output Current | 800mA |
| Output Voltage | 32V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Termination | SMD/SMT |
| Weight | 0.009108oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8810PAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
