
Stepper motor controller IC in a 28-pin HTSSOP package, featuring a maximum supply voltage of 38V and an output current of 2.5A. This integrated circuit operates within a temperature range of -40°C to 85°C, with a maximum collector current of 1.4A and a maximum output current of 1.9A. The device offers a quiescent current of 8mA and is RoHS compliant.
Texas Instruments DRV8811PWP technical specifications.
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Collector Current | 1.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.9A |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 8V |
| Motor Type | Stepper |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5A |
| Type | Integrated Circuit (IC) |
| Weight | 0.00418oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8811PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
