
Stepper motor controller IC featuring a 28-pin HTSSOP package. Operates with a supply voltage range of 8V to 40V, with a typical operating voltage of 38V. Delivers a maximum output current of 1.9A per phase. Logic interface for control. Wide operating temperature range from -40°C to 85°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Texas Instruments DRV8811PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8811PWPR technical specifications.
| Package/Case | HTSSOP |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.9A |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Operating Supply Voltage | 38V |
| Output Current | 1.9A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8811PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
