
The DRV8812PWP is a 28-pin HTSSOP EP lead-frame SMT motor driver IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum operating current of 8A. The device has a 3.3V output and can be powered with a supply voltage between 8.2V and 45V. It is suitable for surface mount applications and is packaged in a heat sinked thin shrink small outline package with an exposed pad.
Texas Instruments DRV8812PWP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HTSSOP EP |
| Package Description | Heat Sinked Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Motor Driver |
| Output Voltage | 3.3V |
| Min Operating Supply Voltage | 8.2V |
| Max Operating Supply Voltage | 45V |
| Maximum Operating Current | 8mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments DRV8812PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.