
Dual brushed DC motor driver IC featuring inrush current protection and PH/EN control. Operates with supply voltages from 8V to 45V, delivering up to 1.75A output current per channel. Surface mountable in a 28-HTSSOP package, this component offers a parallel interface and operates across a temperature range of -40°C to 85°C. It is RoHS compliant and lead-free.
Texas Instruments DRV8814PWP technical specifications.
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Collector Current | 1.7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 8V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Output Current | 1.75A |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DRV8814 |
| Supply Current | 5mA |
| Thickness | 1mm |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8814PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
