
Bipolar stepper motor driver IC featuring 35V maximum supply voltage and 2.5A maximum output current. This power management IC offers current regulation and 1/8 microstepping capabilities. It operates across a temperature range of -40°C to 85°C and includes two outputs with a low 370mΩ drain-to-source resistance. The device is packaged in a 28-pin HTSSOP on tape and reel, is RoHS compliant, and lead-free.
Texas Instruments DRV8818PWPR technical specifications.
| Package/Case | HTSSOP |
| Drain to Source Resistance | 370mR |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 8V |
| Number of Outputs | 2 |
| Operating Supply Current | 7mA |
| Output Current | 2.5A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 1.75A |
| RoHS Compliant | Yes |
| Weight | 0.004233oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8818PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
