
Dual bipolar stepper motor driver IC featuring 1.5A maximum output current per channel and 32V maximum supply voltage. Supports 1/8 microstepping for precise motor control. Operates across a -40°C to 85°C temperature range. Packaged in a 48-pin HTSSOP with dimensions of 12.6mm (L) x 6.2mm (W) x 1.05mm (H). RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DRV8821DCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 8V |
| Motor Type | Stepper |
| Number of Outputs | 4 |
| Output Current | 1.5A |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Series | DRV8821 |
| Supply Current | 5mA |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8821DCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
