
Dual bipolar stepper motor driver IC featuring 32V maximum supply voltage and 1.5A maximum output current per channel. This power management IC supports 1/8 microstepping for precise motor control and includes integrated current regulation. Operating across a wide temperature range from -40°C to 85°C, it is housed in a 48-pin HTSSOP package and is RoHS compliant.
Texas Instruments DRV8821DCAR technical specifications.
| Package/Case | HTSSOP |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 8V |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8821DCAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
