48-pin HTSSOP EP motor driver for surface mount applications. Features a heat-sinked thin shrink small outline package with an exposed pad and gull-wing leads. Operates from 8V to 32V with a maximum operating current of 8mA, suitable for temperatures from -40°C to 85°C. Package dimensions are 12.6mm (Max) length, 6.2mm (Max) width, and 1.05mm (Max) height with a 0.5mm pin pitch.
Texas Instruments DRV8823DCAR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HTSSOP EP |
| Package Description | Heat Sinked Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 12.6(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153EDT |
| Type | Motor Driver |
| Min Operating Supply Voltage | 8V |
| Max Operating Supply Voltage | 32V |
| Maximum Operating Current | 8mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments DRV8823DCAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.