
Bipolar stepper motor driver IC featuring 45V maximum supply voltage and 1.6A output current. This integrated circuit offers current regulation and 1/32 microstepping capabilities. Designed for surface mount applications, it operates within a temperature range of -40°C to 85°C. The device is housed in a 28-pin HTSSOP package with dimensions of 9.8mm length, 4.5mm width, and 1.05mm height.
Texas Instruments DRV8824PWP technical specifications.
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Collector Current | 1.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 8.2V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 5mA |
| Output Current | 1.6A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DRV8824 |
| Type | Integrated Circuit (IC) |
| Weight | 0.004233oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8824PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
