The DRV8824QPWPRQ1 is a 28-pin HTSSOP packaged motor driver IC from Texas Instruments. It operates over a temperature range of -40C to 125C and accepts supply voltages between 8.2V and 45V. The device is designed for automotive applications and meets the AEC-Q100 screening level. It has a single function and 28 terminals, with a terminal position of dual.
Texas Instruments DRV8824QPWPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 45 |
| Supply Voltage-Min (Vsup) | 8.2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8824QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.