Texas Instruments DRV8824RHDR technical specifications.
| Package/Case | VQFN |
| Drain to Source Resistance | 1.28R |
| Height | 1mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 8.2V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 5mA |
| Output Current | 1.6A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DRV8824 |
| Thickness | 900um |
| Type | Integrated Circuit (IC) |
| Weight | 0.002526oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8824RHDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
