
Bipolar stepper motor driver IC featuring 45V maximum supply voltage and 1.6A output current. This integrated circuit supports 1/32 microstepping for precise motor control and includes current regulation. Operating across a wide temperature range from -40°C to 85°C, it utilizes a VQFN package for surface mounting and offers a parallel interface. The device is lead-free and RoHS compliant.
Texas Instruments DRV8824RHDT technical specifications.
| Package/Case | VQFN |
| Drain to Source Resistance | 1.28R |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 8.2V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 5mA |
| Output Current | 1.6A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| Weight | 0.002526oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8824RHDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
