
Surface mount stepper motor controller featuring a 28-pin HTSSOP package. Operates with supply voltages from 8.2V to 45V, delivering up to 2.5A output current. Includes two outputs and a logic interface, with a maximum collector current of 1.8A. This RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DRV8825PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8825PWP technical specifications.
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Collector Current | 1.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 8.2V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 5mA |
| Output Current | 2.5A |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004233oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8825PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
