
Bipolar stepper motor driver IC featuring 45V maximum supply voltage and 2.5A output current. This integrated circuit supports 1/32 microstepping for precise motor control. It operates across a temperature range of -40°C to 85°C and is housed in a 28-HTSSOP package for surface mounting. The device offers logic interface and is RoHS compliant.
Texas Instruments DRV8825PWPR technical specifications.
| Package/Case | HTSSOP |
| Height | 1.2mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 8V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 4 |
| Output Current | 2.5A |
| Output Voltage | 24V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5A |
| Thickness | 1mm |
| Type | Integrated Circuit (IC) |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8825PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
