The DRV8826PWPR is a 28-pin lead-frame SMT motor driver IC packaged in a heat sinked thin shrink small outline package with an exposed pad. It has a gull-wing lead shape and is designed for surface mount applications. The IC has a maximum package length of 9.8mm, width of 4.5mm, and height of 1.05mm, with a seated plane height of 1.2mm and a pin pitch of 0.65mm. The package material is plastic.
Texas Instruments DRV8826PWPR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HTSSOP EP |
| Package Description | Heat Sinked Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments DRV8826PWPR to view detailed technical specifications.
No datasheet is available for this part.