
28-pin HTSSOP EP surface mount motor driver with gull-wing leads. Features a 8.2 V to 45 V operating supply voltage range and a -40 °C to 85 °C operating temperature range. The heat-sinked thin shrink small outline package has an exposed pad, measuring 9.8mm max length, 4.5mm max width, and 1.05mm max height with a 0.65mm pin pitch.
Texas Instruments DRV8828PWPR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HTSSOP EP |
| Package Description | Heat Sinked Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Motor Driver |
| Min Operating Supply Voltage | 8.2V |
| Max Operating Supply Voltage | 45V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments DRV8828PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.