
High-performance bipolar stepper motor driver IC, offering up to 3.5A output current and 45V supply voltage. Features 32-level current regulation for precise motor control via PH/EN interface. Designed for surface mount applications with a 28-pin HTSSOP package, operating from -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments DRV8829PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8829PWPR technical specifications.
| Package/Case | HTSSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 8.2V |
| Mount | Surface Mount |
| Output Current | 3.5A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8829PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
