
The DRV8830DRCR is a single output motor driver from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a surface mount device with a VSON-10 package type. The motor driver has a maximum supply voltage of 6.8V and a minimum supply voltage of 2.75V, and it can supply up to 1A of current. It is lead free and RoHS compliant.
Texas Instruments DRV8830DRCR technical specifications.
| Package/Case | VSON |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.8V |
| Min Supply Voltage | 2.75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8830DRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
