
Texas Instruments DRV8832DRCR technical specifications.
| Package/Case | VSON |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.8V |
| Min Supply Voltage | 2.75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8832DRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
