
The DRV8832DRCT is a motor driver IC from Texas Instruments, packaged in a VSON with a surface mount configuration. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device can supply up to 1A of current and is designed for brushed motors. It is available in a tape and reel packaging format.
Texas Instruments DRV8832DRCT technical specifications.
| Package/Case | VSON |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.8V |
| Min Supply Voltage | 2.75V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1A |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8832DRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
