
The DRV8833CPWPR is a 16-channel dual motor driver from Texas Instruments, designed for industrial temperature applications. It operates over a supply voltage range of 2.7V to 10.8V and features a temperature grade of industrial. The device is packaged in a 16-pin HTSSOP package and has a terminal position of dual. The motor driver is suitable for use in applications where high current and reliability are required.
Texas Instruments DRV8833CPWPR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 10.8 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8833CPWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.