
Dual H-bridge motor driver for stepper motors, featuring 2A maximum output current per channel and 1.5A RMS output current. Operates from a 2.7V minimum supply voltage up to 10.8V, with integrated current regulation. Includes over-temperature and short-circuit fault protection. Packaged in a 16-pin HTSSOP EP with dimensions of 5.1mm length, 4.5mm width, and 1.05mm height. Operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DRV8833PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8833PWP technical specifications.
| Package/Case | HTSSOP EP |
| Fault Protection | Over Temperature, Short Circuit |
| Height | 1.05mm |
| Interface | PWM |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Collector Current | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Min Supply Voltage | 2.7V |
| Motor Type | Stepper |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Series | DRV8833 |
| Supply Current | 3mA |
| Technology | NMOS |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8833PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
