
Dual H-bridge motor driver IC featuring 1.5A output current and 11V maximum supply voltage. This device supports stepper motor control with 1/32 microstepping and operates from a 2.5V to 11V supply range. It offers a low 305mΩ drain-to-source resistance and is housed in a compact 24-HTSSOP surface-mount package. Operating temperature range is -40°C to 85°C, with RoHS compliance.
Texas Instruments DRV8834PWP technical specifications.
| Package/Case | HTSSOP |
| Drain to Source Resistance | 305mR |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.5V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 2.4mA |
| Operating Supply Voltage | 10.8V |
| Output Current | 1.5A |
| Output Voltage | 500mV |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DRV8834 |
| Weight | 0.006081oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8834PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
