
Dual H-bridge motor driver, capable of controlling two DC motors or one bipolar stepper motor. Features 1.5A output current and operates from a 2.5V to 11V supply range. Includes a 1/32 microstep indexer for precise stepper motor control. Packaged in a 24-VQFN EP for surface mounting, with an operating temperature range of -40°C to 85°C. Logic interface and RoHS compliant.
Sign in to ask questions about the Texas Instruments DRV8834RGER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8834RGER technical specifications.
| Package/Case | VQFN EP |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 10.8V |
| Output Current | 1.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8834RGER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
