
Dual H-bridge motor driver for stepper motors, featuring a 2.5V to 11V operating supply voltage range and a 1.5A maximum output current. This surface mount IC offers a low 305mΩ drain-to-source resistance and a parallel interface. Packaged in a 24-pin VQFN with dimensions of 4.15mm x 4.15mm x 0.95mm, it operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments DRV8834RGET technical specifications.
| Package/Case | VQFN |
| Drain to Source Resistance | 305mR |
| Height | 0.95mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.5V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 2.4mA |
| Operating Supply Voltage | 10.8V |
| Output Current | 1.5A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001926oz |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8834RGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
