
Dual H-bridge motor driver IC featuring 11V output voltage and 1.5A maximum output current per channel. This surface mount device operates from a 2V to 7V supply voltage and offers a low 305mΩ drain-to-source resistance. Designed for stepper motors, it provides two outputs and utilizes a parallel interface. Packaged in a 12-WSON with dimensions of 3.1mm x 2.1mm x 0.75mm, it supports a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments DRV8835DSSR technical specifications.
| Package/Case | SON |
| Drain to Source Resistance | 305mR |
| Height | 0.75mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 1.5A |
| Output Current | 1.5A |
| Output Voltage | 11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8835DSSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
