
Dual H-bridge motor driver for stepper motors, featuring a 7V max supply voltage and 1.5A output current per channel. This integrated circuit offers a low 305mΩ drain-to-source resistance and operates from 2V to 7V. The device supports parallel interface and is housed in a compact 12-WSON surface-mount package with dimensions of 3.1mm x 2.1mm x 0.75mm. Operating temperature range spans from -40°C to 85°C, with RoHS compliance.
Texas Instruments DRV8836DSSR technical specifications.
| Package/Case | SON |
| Drain to Source Resistance | 305mR |
| Height | 0.75mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 1.5A |
| Output Current | 1.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8836DSSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
