
The DRV8838DSGT is an 8-channel motor driver IC from Texas Instruments, designed for industrial temperature applications. It operates within a supply voltage range of 1.8 to 7V and is packaged in a 2x2mm HVSON package. The device features a single function and is suitable for use in motor driver applications.
Texas Instruments DRV8838DSGT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8838DSGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.