
Surface mount H-bridge motor driver IC featuring 45V maximum supply voltage and 3.5A output current. This integrated circuit offers phase/enable control and current regulation, operating from 8.2V to 45V. Designed for efficient motor control, it supports a parallel interface and operates within a temperature range of -40°C to 85°C. Packaged in HTSSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DRV8840PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 8.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8840PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
