
Dual H-bridge motor driver IC for bipolar stepper or DC motors, featuring 45V maximum supply voltage and 1.75A maximum output current per channel. This integrated circuit offers current regulation and PWM control for precise motor operation. The device operates across a wide temperature range from -40°C to 85°C and is housed in a compact 28-pin HTSSOP package for surface mounting. With a parallel interface and RoHS compliance, this motor driver is designed for efficient power management applications.
Texas Instruments DRV8841PWP technical specifications.
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Collector Current | 1.75A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 8.2V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Output Current | 1.75A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DRV8841 |
| Supply Current | 2.5A |
| Thickness | 1mm |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8841PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
