The DRV8841PWPR is a 4-channel motor driver IC from Texas Instruments, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is RoHS compliant. The device has a maximum supply voltage of 45V and a minimum supply voltage of 8.2V, with a maximum supply current of 2.5A. It is available in a HTSSOP package and is packaged in tape and reel.
Texas Instruments DRV8841PWPR technical specifications.
| Package/Case | HTSSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 8.2V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 1.75A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DRV8841 |
| Supply Current | 2.5A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8841PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
