
5-A H-bridge motor driver for brushed DC motors, featuring integrated current regulation. Operates from an 8.2V to 45V supply, delivering up to 3.5A output current per channel. This surface-mount component utilizes a parallel interface and is housed in a 28-pin HTSSOP package with dimensions of 9.8mm (L) x 4.5mm (W) x 1.05mm (H). Operating temperature range is -40°C to 85°C.
Texas Instruments DRV8842PWP technical specifications.
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Collector Current | 3.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 8.2V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Output Current | 3.5A |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DRV8842 |
| Weight | 0.004233oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8842PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
