
High-performance H-bridge motor driver IC featuring 45V maximum supply voltage and 5A peak supply current. Delivers 3.5A continuous output current with integrated current regulation. Operates across a wide temperature range from -40°C to 85°C. Surface mountable in a 28-pin HTSSOP package, supplied on tape and reel. Parallel interface for straightforward control.
Texas Instruments DRV8842PWPR technical specifications.
| Package/Case | HTSSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 8.2V |
| Mount | Surface Mount |
| Output Current | 3.5A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8842PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
