
Dual H-bridge motor driver for bipolar stepper or DC motors, featuring 45V maximum supply voltage and 1.75A maximum output current per channel. This integrated circuit offers current regulation and PWM control for precise motor operation. Packaged in a 28-pin HTSSOP with dimensions of 9.8mm x 4.5mm x 1.05mm, it supports surface mount installation. Operating temperature range spans from -40°C to 85°C, with RoHS compliance.
Texas Instruments DRV8843PWP technical specifications.
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Collector Current | 1.75A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 8.2V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 1.75A |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8843PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
