
Dual H-bridge motor driver IC, featuring independent 1/2-bridge control for brushed DC motors. Operates with bipolar supply voltages up to 60V and provides 1.75A continuous output current per channel, with a maximum collector current of 3.5A. Interface is parallel, and the device is surface mountable in a 28-HTSSOP package with dimensions of 9.8mm length, 4.5mm width, and 1.05mm height. Operating temperature range is -40°C to 85°C, and the component is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments DRV8844PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8844PWP technical specifications.
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Collector Current | 3.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 4 |
| Output Current | 1.75A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8844PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
