
Dual H-bridge motor driver IC featuring independent 1/2-bridge control. Operates with bipolar supply voltages up to 60V and down to 8V, delivering 1.75A output current per channel. Supports parallel interface and offers a 150ns fall time. Packaged in a 28-pin HTSSOP for surface mounting, with an operating temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments DRV8844PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8844PWPR technical specifications.
| Package/Case | HTSSOP |
| Fall Time | 150ns |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Output Current | 1.75A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8844PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
