The DRV8850RGYR is an industrial-grade quad motor driver from Texas Instruments, featuring a 24-terminal QFN package. It operates within a temperature range of -40 to 85°C and is powered by a supply voltage of 4.2 to 5.5V. This device is suitable for use in industrial applications, with a temperature grade of industrial.
Texas Instruments DRV8850RGYR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N24 |
| Width | 3.5 |
| Length | 5.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.2 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8850RGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.