Industrial-grade H-bridge motor driver IC featuring a 5.5-V maximum supply voltage and 8-A peak current capability. Integrated LDO and current feedback provide enhanced control and monitoring. This 24-terminal, QUAD terminal position device operates across a -40°C to 85°C temperature range. The JEDEC R-PQCC-N24 package measures 3.5 mm in width and 5.5 mm in length.
Texas Instruments DRV8850RGYT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N24 |
| Width | 3.5 |
| Length | 5.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.2 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8850RGYT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.