
Texas Instruments DRV8860PWR technical specifications.
| Package/Case | TSSOP |
| Drain to Source Resistance | 1.5R |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Operating Supply Current | 3mA |
| Output Current | 200mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | NMOS |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8860PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
